
MF1W4K7FT | |
|---|---|
DigiKey Part Number | 4491-MF1W4K7FTTB-ND |
Manufacturer | |
Manufacturer Product Number | MF1W4K7FT |
Description | RES 4.7K OHM 1% 1W AXIAL |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,06730 € | 6,73 € |
| 300 | 0,05333 € | 16,00 € |
| 500 | 0,04522 € | 22,61 € |
| Unit Price without VAT: | 0,06730 € |
|---|---|
| Unit Price with VAT: | 0,08009 € |

