
LED5WHI-D | |
|---|---|
DigiKey Part Number | 4491-LED5WHI-D-ND |
Manufacturer | |
Manufacturer Product Number | LED5WHI-D |
Description | LED WHITE DIFFUSED 5MM ROUND T/H |
Customer Reference | |
Detailed Description | White 6000K LED Indication - Discrete 3.2V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 9000K | |
Grade | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,07000 € | 0,07 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,03800 € | 3,80 € |
| 500 | 0,03314 € | 16,57 € |
| 1.000 | 0,02522 € | 25,22 € |
| 2.000 | 0,02281 € | 45,62 € |
| 3.000 | 0,02169 € | 65,07 € |
| 5.000 | 0,01979 € | 98,95 € |
| Unit Price without VAT: | 0,07000 € |
|---|---|
| Unit Price with VAT: | 0,08330 € |






