
LED5WAW | |
|---|---|
DigiKey Part Number | 4491-LED5WAW-ND |
Manufacturer | |
Manufacturer Product Number | LED5WAW |
Description | LED WARM WHITE CLEAR 5MM T/H |
Customer Reference | |
Detailed Description | White, Warm 2800K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 25° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 3000K |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,07000 € | 0,07 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,03760 € | 3,76 € |
| 500 | 0,03272 € | 16,36 € |
| 1.000 | 0,02490 € | 24,90 € |
| 2.000 | 0,02252 € | 45,04 € |
| 3.000 | 0,02142 € | 64,26 € |
| 5.000 | 0,01955 € | 97,75 € |
| Unit Price without VAT: | 0,07000 € |
|---|---|
| Unit Price with VAT: | 0,08330 € |




