
LED5-PUR420 | |
|---|---|
DigiKey Part Number | 4491-LED5-PUR420-ND |
Manufacturer | |
Manufacturer Product Number | LED5-PUR420 |
Description | LED 5MM PURPLE 420nm 20mA T/H |
Customer Reference | |
Detailed Description | Purple 420nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 425nm | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,04400 € | 4,40 € |
| 500 | 0,03758 € | 18,79 € |
| 1.000 | 0,03066 € | 30,66 € |
| 2.000 | 0,02678 € | 53,56 € |
| 3.000 | 0,02462 € | 73,86 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |





