
L7908CV | |
|---|---|
DigiKey Part Number | 4491-L7908CV-ND |
Manufacturer | |
Manufacturer Product Number | L7908CV |
Description | IC REG LINEAR -8V 1.5A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.5V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5 mA |
Packaging Bulk | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -25°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) -8V |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68800 € | 6,88 € |
| 50 | 0,45040 € | 22,52 € |
| 100 | 0,41820 € | 41,82 € |
| 250 | 0,40796 € | 101,99 € |
| 500 | 0,37396 € | 186,98 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


