
L7815 | |
|---|---|
DigiKey Part Number | 4491-L7815-ND |
Manufacturer | |
Manufacturer Product Number | L7815 |
Description | IC REG LINEAR 15V 1.5A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 54dB (120Hz) | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32800 € | 3,28 € |
| 20 | 0,32400 € | 6,48 € |
| 50 | 0,25920 € | 12,96 € |
| 100 | 0,24620 € | 24,62 € |
| 200 | 0,24185 € | 48,37 € |
| 500 | 0,22456 € | 112,28 € |
| 1.000 | 0,20556 € | 205,56 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |





