
L7806CV | |
|---|---|
DigiKey Part Number | 4491-L7806CV-ND |
Manufacturer | |
Manufacturer Product Number | L7806CV |
Description | IC REG LINEAR 6V 1.5A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 8 mA |
Packaging Bulk | PSRR 59dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -25°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 6V |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,16150 € | 16,15 € |
| 500 | 0,14704 € | 73,52 € |
| 1.000 | 0,14278 € | 142,78 € |
| 2.000 | 0,13599 € | 271,98 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



