
L3W42-R625 | |
|---|---|
DigiKey Part Number | 4491-L3W42-R625-ND |
Manufacturer | |
Manufacturer Product Number | L3W42-R625 |
Description | LED 3W RED 625nm COB K1 |
Customer Reference | |
Detailed Description | LED Lighting Color LEDCOB-K1 Red 625nm (620nm ~ 630nm) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 700mA |
Mfr | Luminous Flux @ Current/Temperature 90lm (80lm ~ 100lm) |
Series | Temperature - Test 25°C |
Packaging Bulk | Viewing Angle 140° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing Exposed Pad |
Wavelength 625nm (620nm ~ 630nm) | Supplier Device Package 2-SMD |
Current - Test 700mA | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Forward (Vf) (Typ) 3.3V | Height - Seated (Max) 0.208" (5.28mm) |
Lumens/Watt @ Current - Test 30 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44500 € | 4,45 € |
| 100 | 0,38550 € | 38,55 € |
| 500 | 0,35982 € | 179,91 € |
| 1.000 | 0,31698 € | 316,98 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

