
IND0410-0810K | |
|---|---|
DigiKey Part Number | 4491-IND0410-0810K-ND |
Manufacturer | |
Manufacturer Product Number | IND0410-0810K |
Description | INDUCTOR KIT 0410/0810 26VA 200P |
Customer Reference | |
Detailed Description | Fixed Kit 200 Pieces (26 Values - Mixed Quantities) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 200 Pieces (26 Values - Mixed Quantities) | |
Inductance Range | 1µH ~ 3.3mH | |
Mounting Type | Through Hole | |
Packages Included | Axial, Radial | |
Features | Drum Core, High Current | |
Shielding | Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,19000 € | 43,19 € |
| 3 | 41,45667 € | 124,37 € |
| 5 | 39,73000 € | 198,65 € |
| 10 | 38,00300 € | 380,03 € |
| Unit Price without VAT: | 43,19000 € |
|---|---|
| Unit Price with VAT: | 51,39610 € |





