
DB104 | |
|---|---|
DigiKey Part Number | 4491-DB104-ND |
Manufacturer | |
Manufacturer Product Number | DB104 |
Description | BRIDGE DIODE 1A 400V DFM (DIP-4) |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase (Braking) Standard 400 V Through Hole DB-M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase (Braking) | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-Square, DB | |
Supplier Device Package | DB-M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,43000 € | 4,30 € |
| 50 | 0,31840 € | 15,92 € |
| 100 | 0,30120 € | 30,12 € |
| 500 | 0,21084 € | 105,42 € |
| 1.000 | 0,18933 € | 189,33 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

