
CS035M4R7C5APA | |
|---|---|
DigiKey Part Number | 4491-CS035M4R7C5APATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS035M4R7C5APA |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 50 | 0,12040 € | 6,02 € |
| 100 | 0,10330 € | 10,33 € |
| 1.000 | 0,07487 € | 74,87 € |
| 2.000 | 0,06455 € | 129,10 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

