



CR1206FK-60 | |
|---|---|
DigiKey Part Number | 4491-CR1206FK-60-ND |
Manufacturer | |
Manufacturer Product Number | CR1206FK-60 |
Description | TF 1206 SMD RES KIT 60 VALUE |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 10M Ohm Jumper, ±1% 0.25W, 1/4W Surface Mount 1200 Pieces (60 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 10M | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | Jumper, ±1% | |
Features | General Purpose | |
Quantity | 1200 Pieces (60 Values - 20 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| 2 | 10,36500 € | 20,73 € |
| 5 | 9,93200 € | 49,66 € |
| 10 | 9,50100 € | 95,01 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 12,85200 € |











