


CFR1/8WK | |
|---|---|
DigiKey Part Number | 4491-CFR1/8WK-ND |
Manufacturer | |
Manufacturer Product Number | CFR1/8WK |
Description | 1/8W CarbonRes Kit 10~10M 160pc |
Customer Reference | |
Detailed Description | Carbon Film Resistor Kit 10 ~ 10M Ohm ±5% 1/8W Through Hole 160 Pieces (32 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Carbon Film | |
Resistance (Ohms) | 10 ~ 10M | |
Power (Watts) | 1/8W | |
Tolerance | ±5% | |
Quantity | 160 Pieces (32 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,00000 € | 19,00 € |
| 5 | 17,27400 € | 86,37 € |
| 10 | 15,54700 € | 155,47 € |
| 15 | 13,81933 € | 207,29 € |
| Unit Price without VAT: | 19,00000 € |
|---|---|
| Unit Price with VAT: | 22,61000 € |










