Bridge Rectifier Single Phase (Braking) Standard 800 V Through Hole WOB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2W08

DigiKey Part Number
4491-2W08-ND
Manufacturer
Manufacturer Product Number
2W08
Description
BRIDGE DIODE 2A 800V WOM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase (Braking) Standard 800 V Through Hole WOB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
2 A
Manufacturer
Lumimax Optoelectronic Technology
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Series
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase (Braking)
Package / Case
4-Circular, WOB
Technology
Standard
Supplier Device Package
WOB
Voltage - Peak Reverse (Max)
800 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,25500 €2,55 €
500,24220 €12,11 €
1000,17000 €17,00 €
5000,14448 €72,24 €
1.0000,11899 €118,99 €
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €