
1N4749A | |
|---|---|
DigiKey Part Number | 4491-1N4749A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4749A |
Description | DIODE ZENER 24V 1W DO41G |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Through Hole DO-41G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,07770 € | 7,77 € |
| 500 | 0,05614 € | 28,07 € |
| 2.500 | 0,03455 € | 86,38 € |
| 5.000 | 0,03066 € | 153,30 € |
| 10.000 | 0,02591 € | 259,10 € |
| Unit Price without VAT: | 0,14200 € |
|---|---|
| Unit Price with VAT: | 0,16898 € |


