
MMFR6518B47K0V9 | |
---|---|
DigiKey Part Number | 4506-MMFR6518B47K0V9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR6518B47K0V9 |
Description | 47 KOHMS 0.1% 1W 5PPM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.720" L (6.50mm x 18.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,99000 € | 3,99 € |
10 | 3,01400 € | 30,14 € |
25 | 2,79160 € | 69,79 € |
50 | 2,66260 € | 133,13 € |
100 | 2,55990 € | 255,99 € |
300 | 2,43837 € | 731,51 € |
500 | 2,39516 € | 1.197,58 € |
1.000 | 2,34698 € | 2.346,98 € |
Unit Price without VAT: | 3,99000 € |
---|---|
Unit Price with VAT: | 4,74810 € |