
MXM7-PW65-0000 | |
|---|---|
DigiKey Part Number | 1416-1464-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXM7-PW65-0000 |
Description | LED LUXEON COOL WHITE 6500K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535 White, Cool 6500K 3.1V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 39lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 150mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |

