
MXA8-PW25-0000 | |
|---|---|
DigiKey Part Number | 1416-1446-2-ND - Tape & Reel (TR) 1416-1446-1-ND - Cut Tape (CT) 1416-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXA8-PW25-0000 |
Description | LED LUXEON WARM WHITE 2500K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Warm 2500K 3.05V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 33lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 108 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,21150 € | 21,15 € |
| 500 | 0,17394 € | 86,97 € |
| 1.000 | 0,16159 € | 161,59 € |
| 2.000 | 0,15108 € | 302,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13957 € | 697,85 € |
| 10.000 | 0,13239 € | 1.323,90 € |
| 15.000 | 0,12871 € | 1.930,65 € |
| 25.000 | 0,12455 € | 3.113,75 € |
| 35.000 | 0,12208 € | 4.272,80 € |
| 50.000 | 0,11967 € | 5.983,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

