
LXZ2-5080-5 | |
|---|---|
DigiKey Part Number | 1416-1331-2-ND - Tape & Reel (TR) 1416-1331-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LXZ2-5080-5 |
Description | LED LUXEON COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Z ES White, Cool 5000K 5-Step MacAdam Ellipse 2.8V 700mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 220lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.080" L x 0.065" W (2.04mm x 1.64mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,72300 € | 17,23 € |
| 100 | 1,33450 € | 133,45 € |
| 500 | 1,16374 € | 581,87 € |
| 1.000 | 1,10809 € | 1.108,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,06098 € | 2.121,96 € |
| 4.000 | 1,02111 € | 4.084,44 € |
| 6.000 | 1,00071 € | 6.004,26 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |



