
LXZ2-5080-3 | |
|---|---|
cms-digikey-product-number | 1416-1330-2-ND - Tape & Reel (TR) 1416-1330-1-ND - Cut Tape (CT) |
cms-manufacturer | |
cms-manufacturer-product-number | LXZ2-5080-3 |
cms-description | LED LUXEON COOL WHITE 5000K SMD |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | LED Lighting LUXEON Z ES White, Cool 5000K 3-Step MacAdam Ellipse 2.8V 700mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | LXZ2-5080-3 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 220lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.080" L x 0.065" W (2.04mm x 1.64mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.000 | 1,06098 € | 2.121,96 € |
| 4.000 | 1,02111 € | 4.084,44 € |
| 6.000 | 1,00071 € | 6.004,26 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |



