
LXZ2-2790-5 | |
|---|---|
DigiKey Part Number | LXZ2-2790-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXZ2-2790-5 |
Description | LED LUXEON WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Z ES White, Warm 2700K 5-Step MacAdam Ellipse 2.8V 700mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 1.2A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0806 (2016 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 2700K 5-Step MacAdam Ellipse | Size / Dimension 0.080" L x 0.065" W (2.04mm x 1.64mm) |
Flux @ 85°C, Current - Test 160lm (Typ) | Height - Seated (Max) 0.031" (0.78mm) |
Current - Test 700mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 82 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,24157 € | 2.483,14 € |
| Unit Price without VAT: | 1,24157 € |
|---|---|
| Unit Price with VAT: | 1,47747 € |



