
LXZ2-2780-5 | |
|---|---|
DigiKey Part Number | 1416-1284-2-ND - Tape & Reel (TR) 1416-1284-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LXZ2-2780-5 |
Description | LED LUXEON WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Z ES White, Warm 2700K 5-Step MacAdam Ellipse 2.8V 700mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 185lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 94 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.080" L x 0.065" W (2.04mm x 1.64mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,25721 € | 2.514,42 € |
| Unit Price without VAT: | 1,25721 € |
|---|---|
| Unit Price with VAT: | 1,49608 € |



