
LXZ2-2280-3 | |
|---|---|
DigiKey Part Number | 1416-1326-2-ND - Tape & Reel (TR) 1416-1326-1-ND - Cut Tape (CT) 1416-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXZ2-2280-3 |
Description | LED LUXEON WARM WHT 2200K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Z ES White, Warm 2200K 3-Step MacAdam Ellipse 2.8V 700mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.2A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0806 (2016 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 2200K 3-Step MacAdam Ellipse | Size / Dimension 0.080" L x 0.065" W (2.04mm x 1.64mm) |
Flux @ 85°C, Current - Test 150lm (Typ) | Height - Seated (Max) 0.031" (0.78mm) |
Current - Test 700mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 77 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,29500 € | 22,95 € |
| 100 | 1,80030 € | 180,03 € |
| 500 | 1,58324 € | 791,62 € |
| 1.000 | 1,51263 € | 1.512,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,41053 € | 2.821,06 € |
| 4.000 | 1,36145 € | 5.445,80 € |
| 6.000 | 1,33635 € | 8.018,10 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |



