
LXZ1-4080-3 | |
|---|---|
DigiKey Part Number | 1416-1144-2-ND - Tape & Reel (TR) 1416-1144-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LXZ1-4080-3 |
Description | LED LUXEON NEUT WHT 4000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Z White, Neutral 4000K 3-Step MacAdam Ellipse 2.8V 500mA 120° 0705 (1713 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0705 (1713 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K 3-Step MacAdam Ellipse | Size / Dimension 0.067" L x 0.051" W (1.70mm x 1.30mm) |
Flux @ 85°C, Current - Test 130lm (Typ) | Height - Seated (Max) 0.031" (0.79mm) |
Current - Test 500mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 93 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,29825 € | 2.596,50 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |



