LXR7-SW65 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 0
Unit Price: 4,51312 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 3,89199 €

Similar


Cree LED
In Stock: 0
Unit Price: 4,48568 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 4,48568 €

Similar


Cree LED
In Stock: 0
Unit Price: 5,14534 €
Datasheet
LED Lighting LUXEON M White, Cool 6500K 11.2V 700mA 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXR7-SW65

DigiKey Part Number
1416-1072-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXR7-SW65
Description
LED LUXEON COOL WHITE 6500K 2SMD
Customer Reference
Detailed Description
LED Lighting LUXEON M White, Cool 6500K 11.2V 700mA 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
135 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
1.2A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
2828 (7070 Metric)
CCT (K)
6500K
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
1060lm (Typ)
Height - Seated (Max)
0.152" (3.87mm)
Current - Test
700mA
Thermal Resistance of Package
1.25°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L1MX-657012V500000Lumileds01416-L1MX-657012V500000TR-ND4,51312 €Similar
MKRBWT-00-0000-0N0HF427FCree LED0MKRBWT-00-0000-0N0HF427FTR-ND3,89199 €Similar
MKRBWT-00-0000-0N0HF427HCree LED0MKRBWT-00-0000-0N0HF427H-ND4,48568 €Similar
MKRBWT-00-0000-0N0HG227FCree LED0MKRBWT-00-0000-0N0HG227F-ND4,48568 €Similar
MKRBWT-00-0000-0N0HG227HCree LED0MKRBWT-00-0000-0N0HG227H-ND5,14534 €Similar
Obsolete
This product is no longer manufactured. View Substitutes