
LXR7-SW50 | |
|---|---|
DigiKey Part Number | 1416-1070-2-ND - Tape & Reel (TR) 1416-1070-1-ND - Cut Tape (CT) 1416-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXR7-SW50 |
Description | LED LUXEON COOL WHITE 5000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON M White, Cool 5000K 11.2V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 134 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
CCT (K) 5000K | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1050lm (Typ) | Height - Seated (Max) 0.152" (3.87mm) |
Current - Test 700mA | Thermal Resistance of Package 1.25°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 € | 7,76 € |
| 10 | 5,93200 € | 59,32 € |
| 100 | 4,86240 € | 486,24 € |
| Unit Price without VAT: | 7,76000 € |
|---|---|
| Unit Price with VAT: | 9,23440 € |
















