Image for LXK0-PR04-0008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXK0-PR04-0008

DigiKey Part Number
LXK0-PR04-0008-ND
Manufacturer
Manufacturer Product Number
LXK0-PR04-0008
Description
LED MOD LUXEON K BLUE ROUND
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LUXEON K Blue Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
350mA
Manufacturer
Lumileds
Temperature - Test
85°C
Series
Voltage - Forward (Vf) (Typ)
22V
Packaging
Tray
Current - Max
1.05A
Part Status
Obsolete
Viewing Angle
116°
Type
LED Module
Size / Dimension
21.50mm Dia
Color
Blue
Height
3.42mm
Wavelength
450nm
Lens Type
Domed
Configuration
Round
Base Product Number
Luminous Flux @ Current/Temperature
4670mW (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.