Direct

LXH8-FW40-5 | |
|---|---|
DigiKey Part Number | 1416-1015-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXH8-FW40-5 |
Description | LED LUXEON NEU WHITE 4000K 3SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON T White, Neutral 4000K 5-Step MacAdam Ellipse 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 108 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.2A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead Exposed Pad |
CCT (K) 4000K 5-Step MacAdam Ellipse | Size / Dimension 0.146" L x 0.146" W (3.70mm x 3.70mm) |
Flux @ 85°C, Current - Test 212lm (Typ) | Height - Seated (Max) 0.083" (2.12mm) |
Current - Test 700mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L1T2-4080500002600 | Lumileds | 0 | L1T2-4080500002600-ND | 1,71459 € | Direct |












