
LXH8-FW30-51 | |
|---|---|
DigiKey Part Number | LXH8-FW30-51-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXH8-FW30-51 |
Description | LED LUXEON WARM WHT 3000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON T White, Warm 3000K 5-Step MacAdam Ellipse 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.05A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, No Lead Exposed Pad |
Color | Supplier Device Package 2-SMD |
CCT (K) 3000K 5-Step MacAdam Ellipse | Size / Dimension 0.146" L x 0.146" W (3.70mm x 3.70mm) |
Flux @ 85°C, Current - Test 197lm (Typ) | Height - Seated (Max) 0.083" (2.12mm) |
Current - Test 700mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 101 lm/W |

