LED Lighting LUXEON T White, Cool 5000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXH7-FW50

DigiKey Part Number
1416-1115-2-ND - Tape & Reel (TR)
1416-1115-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LXH7-FW50
Description
LED LUXEON COOL WHITE 5000K 3SMD
Customer Reference
Detailed Description
LED Lighting LUXEON T White, Cool 5000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
255lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
130 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.2A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
-
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.083" (2.12mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,86000 €2,86 €
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €