Image for LXAC-1840 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXAC-1840

DigiKey Part Number
LXAC-1840-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXAC-1840
Description
LED LUXEON NEU WHITE 4000K 3SMD
Customer Reference
Detailed Description
LED Lighting LUXEON H50-2 White, Neutral 4000K 50V 40mA 110° 3-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
200lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
40mA
Voltage - Forward (Vf) (Typ)
50V
Lumens/Watt @ Current - Test
100 lm/W
CRI (Color Rendering Index)
80
Current - Max
45mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead Exposed Pad
Supplier Device Package
-
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.