Image for LXAC-1830 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXAC-1830

DigiKey Part Number
LXAC-1830-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXAC-1830
Description
LED LUXEON WARM WHITE 3000K 3SMD
Customer Reference
Detailed Description
LED Lighting LUXEON H50-2 White, Warm 3000K 50V 40mA 110° 3-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
88 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
45mA
Packaging
Tape & Reel (TR)
Viewing Angle
110°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
3-SMD, No Lead Exposed Pad
CCT (K)
3000K
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Flux @ 85°C, Current - Test
175lm (Typ)
Height - Seated (Max)
0.083" (2.10mm)
Current - Test
40mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.