
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 165lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 40mA | |
Voltage - Forward (Vf) (Typ) | 50V | |
Lumens/Watt @ Current - Test | 83 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 45mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.146" L x 0.146" W (3.70mm x 3.70mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |





