LXA7-PW50-334 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 0
Unit Price: 1,71459 $
Datasheet
Image for LXA7-PW50-334 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXA7-PW50-334

DigiKey Part Number
LXA7-PW50-334-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXA7-PW50-334
Description
LED LUXEON COOL WHITE 5000K SMD
Customer Reference
Detailed Description
LED Lighting LUXEON R White, Cool 5000K 5-Step MacAdam Ellipse 2.81V 700mA 120° 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
220lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.81V
Lumens/Watt @ Current - Test
112 lm/W
CRI (Color Rendering Index)
70
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
-
Size / Dimension
0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable