Similar

LXA7-PW40-304 | |
|---|---|
DigiKey Part Number | LXA7-PW40-304-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXA7-PW40-304 |
Description | LED LUXEON NEUTRAL WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON R White, Neutral 4000K 5-Step MacAdam Ellipse 2.81V 700mA 120° 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 109 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1812 (4532 Metric) |
CCT (K) 4000K 5-Step MacAdam Ellipse | Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm) |
Flux @ 85°C, Current - Test 215lm (Typ) | Height - Seated (Max) 0.083" (2.10mm) |
Current - Test 700mA | Thermal Resistance of Package 6°C/W |
Voltage - Forward (Vf) (Typ) 2.81V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L1T2-4070000002900 | Lumileds | 0 | L1T2-4070000002900-ND | 1,85856 € | Similar |


