LED Lighting LUXEON Rebel PLUS White, Cool 5000K 3-Step MacAdam Ellipse 2.76V 350mA 120° 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX18-P150-3

DigiKey Part Number
1416-1003-2-ND - Tape & Reel (TR)
1416-1003-1-ND - Cut Tape (CT)
1416-1003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LX18-P150-3
Description
LED LUXEON COOL WHITE 5000K 4530
Customer Reference
Detailed Description
LED Lighting LUXEON Rebel PLUS White, Cool 5000K 3-Step MacAdam Ellipse 2.76V 350mA 120° 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LX18-P150-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
5000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
106lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.76V
Lumens/Watt @ Current - Test
110 lm/W
CRI (Color Rendering Index)
80
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
4530
Size / Dimension
0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,71000 €3,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,90490 €1.904,90 €
Manufacturers Standard Package
Unit Price without VAT:3,71000 €
Unit Price with VAT:4,41490 €