Image for LX18-P140-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX18-P140-5

DigiKey Part Number
LX18-P140-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LX18-P140-5
Description
LED LUXEON NEUT WHT 4000K 4530
Customer Reference
Detailed Description
LED Lighting LUXEON Rebel PLUS White, Neutral 4000K 5-Step MacAdam Ellipse 2.76V 350mA 120° 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
1812 (4532 Metric)
Color
Supplier Device Package
4530
CCT (K)
4000K 5-Step MacAdam Ellipse
Size / Dimension
0.177" L x 0.120" W (4.49mm x 3.05mm)
Flux @ 85°C, Current - Test
103lm (Typ)
Height - Seated (Max)
0.083" (2.10mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
2.76V
Base Product Number
Lumens/Watt @ Current - Test
107 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,75058 €1.750,58 €
Manufacturers Standard Package
Unit Price without VAT:1,75058 €
Unit Price with VAT:2,08319 €