
LX18-P135-3 | |
|---|---|
DigiKey Part Number | LX18-P135-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX18-P135-3 |
Description | LED LUXEON WARM WHT 3500K 4530 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Rebel PLUS White, Warm 3500K 3-Step MacAdam Ellipse 2.76V 350mA 120° 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 98lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.76V | |
Lumens/Watt @ Current - Test | 101 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 4530 | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,92888 € | 1.928,88 € |
| Unit Price without VAT: | 1,92888 € |
|---|---|
| Unit Price with VAT: | 2,29537 € |



