LED Lighting LUXEON Rebel PLUS White, Warm 2700K 3-Step MacAdam Ellipse 2.76V 350mA 120° 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX18-P127-3

DigiKey Part Number
1416-1000-2-ND - Tape & Reel (TR)
1416-1000-1-ND - Cut Tape (CT)
1416-1000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LX18-P127-3
Description
LED LUXEON WARM WHT 2700K 4530
Customer Reference
Detailed Description
LED Lighting LUXEON Rebel PLUS White, Warm 2700K 3-Step MacAdam Ellipse 2.76V 350mA 120° 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
1812 (4532 Metric)
Color
Supplier Device Package
4530
CCT (K)
2700K 3-Step MacAdam Ellipse
Size / Dimension
0.177" L x 0.120" W (4.49mm x 3.05mm)
Flux @ 85°C, Current - Test
85lm (Typ)
Height - Seated (Max)
0.083" (2.10mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
2.76V
Base Product Number
Lumens/Watt @ Current - Test
88 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.325
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,82000 €3,82 €
102,82100 €28,21 €
1002,23420 €223,42 €
5001,97720 €988,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,83844 €1.838,44 €
2.0001,76980 €3.539,60 €
3.0001,73465 €5.203,95 €
5.0001,69503 €8.475,15 €
Manufacturers Standard Package
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €