LED Lighting LUXEON MZ White, Warm 2700K 2.8V 2.8A 120° 1716 (4240 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZ9-QW27

DigiKey Part Number
1416-1567-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMZ9-QW27
Description
LED LUXEON WARM WHITE 2700K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON MZ White, Warm 2700K 2.8V 2.8A 120° 1716 (4240 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
600lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
2.8A
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
77 lm/W
CRI (Color Rendering Index)
90
Current - Max
4.8A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1716 (4240 Metric)
Supplier Device Package
-
Size / Dimension
0.165" L x 0.157" W (4.20mm x 4.00mm)
Height - Seated (Max)
0.033" (0.84mm)
Thermal Resistance of Package
1.25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0005,68988 €17.069,64 €
Unit Price without VAT:5,68988 €
Unit Price with VAT:6,77096 €