
LMZ8-RW27 | |
|---|---|
DigiKey Part Number | 1416-1559-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMZ8-RW27 |
Description | LED LUXEON WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON MZ White, Warm 2700K 5.6V 1.4A 120° 1716 (4240 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 97 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 2.4A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1716 (4240 Metric) |
CCT (K) 2700K | Size / Dimension 0.165" L x 0.157" W (4.20mm x 4.00mm) |
Flux @ 85°C, Current - Test 760lm (Typ) | Height - Seated (Max) 0.033" (0.84mm) |
Current - Test 1.4A | Thermal Resistance of Package 1.25°C/W |
Voltage - Forward (Vf) (Typ) 5.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,61914 € | 16.857,42 € |
| Unit Price without VAT: | 5,61914 € |
|---|---|
| Unit Price with VAT: | 6,68678 € |







