LHUV-0425-0600 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Lumileds
In Stock: 0
Unit Price: 5,30344 €
Datasheet
Visible Emitter 425nm ~ 430nm 3V 1A 625mW/sr @ 500mA 125° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHUV-0425-0600

DigiKey Part Number
1416-1157-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LHUV-0425-0600
Description
EMITTER VISIBL 430NM 1A WFDFN
Customer Reference
Detailed Description
Visible Emitter 425nm ~ 430nm 3V 1A 625mW/sr @ 500mA 125° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
425nm ~ 430nm
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
3V
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 135°C (TA)
Type
Visible
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1A
Package / Case
2-SMD, No Lead
Radiant Intensity (Ie) Min @ If
625mW/sr @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LHUV-0425-A070Lumileds0LHUV-0425-A070-ND5,30344 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes