
LHUV-0395-A065 | |
|---|---|
DigiKey Part Number | 1416-1978-2-ND - Tape & Reel (TR) 1416-1978-1-ND - Cut Tape (CT) 1416-1978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LHUV-0395-A065 |
Description | EMITTER UV 395NM 1A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.2V 1A 140° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 135°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 6,04600 € | 60,46 € |
| 100 | 4,95810 € | 495,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,48420 € | 2.242,10 € |
| 1.000 | 4,33044 € | 4.330,44 € |
| 1.500 | 4,25177 € | 6.377,65 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |







