LHC1-5080-1211 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Lumileds
In Stock: 418
Unit Price: 31,21000 €
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHC1-5080-1211

DigiKey Part Number
1416-1282-ND
Manufacturer
Manufacturer Product Number
LHC1-5080-1211
Description
LED COB LUXEON COOL WH SQ 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
35.5V
Series
Lumens/Watt @ Current - Test
124 lm/W
Packaging
Tube
Current - Max
2.4A
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
5000K
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
18.50mm Dia
Luminous Flux @ Current/Temperature
5300lm (Typ)
Lens Type
Flat
Current - Test
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C5-50801211E1900Lumileds4181416-1863-5-ND31,21000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes