
LHC1-3090-1211CRSP | |
|---|---|
DigiKey Part Number | 1416-1300-ND |
Manufacturer | |
Manufacturer Product Number | LHC1-3090-1211CRSP |
Description | LED COB LUXEON WM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB, CrispWhite White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 35.5V |
Series | Lumens/Watt @ Current - Test 90 lm/W |
Packaging Tube | Current - Max 2.4A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 18.50mm Dia |
Luminous Flux @ Current/Temperature 3750lm (Typ) | Lens Type Flat |
Current - Test 1.2A | Base Product Number |








