LED Lighting COBs, Engines, Modules LED Module LUXEON XR-M White, Cool Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2M0-5770004MC3300

DigiKey Part Number
1416-1704-ND
Manufacturer
Manufacturer Product Number
L2M0-5770004MC3300
Description
LED MOD LUXEON WH LNR STR 5700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LUXEON XR-M White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
700mA
Manufacturer
Lumileds
Temperature - Test
85°C
Series
Voltage - Forward (Vf) (Typ)
43.8V
Packaging
Tray
Lumens/Watt @ Current - Test
141 lm/W
Part Status
Obsolete
Current - Max
1.05A
Type
LED Module
CRI (Color Rendering Index)
70
Color
White, Cool
Size / Dimension
165.00mm L x 33.00mm W
CCT (K)
5700K
Height
6.21mm
Configuration
Linear Light Strip
Lens Type
Domed
Luminous Flux @ Current/Temperature
4318lm (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.