
L2M0-5770003MC3300 | |
|---|---|
DigiKey Part Number | 1416-1702-ND |
Manufacturer | |
Manufacturer Product Number | L2M0-5770003MC3300 |
Description | LED MOD LUXEON WH LNR STR 5700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LUXEON XR-M White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer Lumileds | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 33V |
Packaging Tray | Lumens/Watt @ Current - Test 140 lm/W |
Part Status Obsolete | Current - Max 1.05A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Cool | Size / Dimension 132.00mm L x 33.00mm W |
CCT (K) 5700K | Height 6.21mm |
Configuration Linear Light Strip | Lens Type Domed |
Luminous Flux @ Current/Temperature 3239lm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,07000 € | 24,07 € |
| Unit Price without VAT: | 24,07000 € |
|---|---|
| Unit Price with VAT: | 28,64330 € |

