Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-40802L08B1500 | |
|---|---|
DigiKey Part Number | 1416-L2C6-40802L08B1500-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-40802L08B1500 |
Description | NEUTRAL-WHITE COB 80 CRI HE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Neutral Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 174 lm/W |
Packaging Tube | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4122lm (Typ) | Lens Type Flat |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-40802L08A1500 | Lumileds | 0 | 1416-L2C6-40802L08A1500-ND | 6,36620 € | Parametric Equivalent |
| L2C6-40803L08A1500 | Lumileds | 0 | 1416-L2C6-40803L08A1500-ND | 5,53509 € | Parametric Equivalent |
| L2C6-40803L08B1500 | Lumileds | 0 | 1416-L2C6-40803L08B1500-ND | 6,08875 € | Parametric Equivalent |
| L2C6-40902L08A1500 | Lumileds | 0 | 1416-L2C6-40902L08A1500-ND | 7,47218 € | Parametric Equivalent |
| L2C6-40903L08C1500 | Lumileds | 0 | 1416-L2C6-40903L08C1500-ND | 6,82170 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 7,00233 € | 4.033,34 € |
| Unit Price without VAT: | 7,00233 € |
|---|---|
| Unit Price with VAT: | 8,33277 € |






