Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-40802L02A0900 | |
|---|---|
DigiKey Part Number | 1416-L2C6-40802L02A0900-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-40802L02A0900 |
Description | NEUTRAL-WHITE COB 80 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Neutral Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 173 lm/W |
Packaging Tube | Current - Max 450mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1055lm (Typ) | Lens Type Flat |
Current - Test 180mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-40802L02A0600 | Lumileds | 0 | 1416-L2C6-40802L02A0600-ND | 2,08394 € | Parametric Equivalent |
| L2C6-40803L02A0600 | Lumileds | 0 | 1416-L2C6-40803L02A0600-ND | 1,81208 € | Parametric Equivalent |
| L2C6-40803L02A0900 | Lumileds | 0 | 1416-L2C6-40803L02A0900-ND | 1,86823 € | Parametric Equivalent |
| L2C6-40902L02A0600 | Lumileds | 480 | 1416-L2C6-40902L02A0600-ND | 4,55000 € | Parametric Equivalent |
| L2C6-40902L02A0900 | Lumileds | 0 | 1416-L2C6-40902L02A0900-ND | 2,52200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,14848 € | 1.031,27 € |
| Unit Price without VAT: | 2,14848 € |
|---|---|
| Unit Price with VAT: | 2,55669 € |



