New at DigiKey
LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C6-30902L02A0900

DigiKey Part Number
1416-L2C6-30902L02A0900-ND
Manufacturer
Manufacturer Product Number
L2C6-30902L02A0900
Description
WARM-WHITE COB 90 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
914lm (Typ)
Current - Test
180mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.9V
Lumens/Watt @ Current - Test
150 lm/W
Current - Max
450mA
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.60mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,72000 €4,72 €
103,52400 €35,24 €
1602,71975 €435,16 €
6402,47744 €1.585,56 €
1.1202,40033 €2.688,37 €
2.0802,32635 €4.838,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,61680 €